Arbor PBE-1702 technical specifications.
| Evaluation Kit | Yes |
| Interface | Serial, Parallel, USB, Ethernet, PCI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Arbor PBE-1702 to view detailed technical specifications.
No datasheet is available for this part.