Arbor STARTERKIT-002-65M2 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Arbor STARTERKIT-002-65M2 to view detailed technical specifications.
No datasheet is available for this part.