Archos 502126 technical specifications.
| Color | Black |
| Depth | 8mm |
| Length | 273mm |
| Operating System | Android |
| Resolution (height) | 800pixel |
| Resolution (width) | 1280pixel |
| Weight | 600g |
| Width | 170mm |
| RoHS | Compliant |
Download the complete datasheet for Archos 502126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
