Arcolectric A104700AAA technical specifications.
| Diameter | 7.6mm |
| Length | 13.9mm |
| Mount | Panel |
| Panel Thickness | 6.3mm |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric A104700AAA to view detailed technical specifications.
No datasheet is available for this part.