
Arcolectric A10480A technical specifications.
| Body Plating | Chrome |
| Material | Brass |
| Mount | Panel |
| Number of LEDs | 1 |
| Outside Diameter | 9.5mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric A10480A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.