
Arcolectric A105000 technical specifications.
| Body Plating | Chrome |
| Material | Brass |
| Mount | Panel |
| Number of LEDs | 1 |
| Outside Diameter | 10mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Arcolectric A105000 to view detailed technical specifications.
No datasheet is available for this part.