Arcolectric C0276AAAMBER technical specifications.
| Color | Orange |
| Current Rating | 20mA |
| Mount | Panel |
| Operating Supply Voltage | 250V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric C0276AAAMBER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.