
Arcolectric C0430ATNAE technical specifications.
| Current Rating | 20mA |
| Mount | Panel |
| Operating Supply Voltage | 250V |
| Reach SVHC Compliant | No |
| Termination | Tab |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric C0430ATNAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.