Arcolectric C0911KBRED technical specifications.
| Color | Red |
| Depth | 22mm |
| Length | 31.3mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Reach SVHC Compliant | No |
| Series | 0900 |
| Tab Width | 6.3mm |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric C0911KBRED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.