Arcolectric C0911NBAAB technical specifications.
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Mount | Panel |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric C0911NBAAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.