Arcolectric C0911RBAAE technical specifications.
| Color | Green |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Solder |
| Reach SVHC Compliant | No |
| Series | 0900 |
| Tab Width | 6.3mm |
| Throw Configuration | SPDT |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric C0911RBAAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.