
Arcolectric C1300ALGAA technical specifications.
| Color | Black |
| Contact Current Rating | 16A |
| Contact Material | Brass |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Series | 1300 |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric C1300ALGAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.