Arcolectric C1350ATAAB technical specifications.
| Color | Black |
| Contact Material | Silver |
| Illumination Type | Illuminated |
| Reach SVHC Compliant | No |
| Series | 1350 |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric C1350ATAAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.