
Arcolectric C1350VQAAB technical specifications.
| Contact Current Rating | 16A |
| Illumination Type | Illuminated |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric C1350VQAAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
