Arcolectric C1431ALMAA technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric C1431ALMAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.