Arcolectric C1432ALMAC technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric C1432ALMAC to view detailed technical specifications.
No datasheet is available for this part.
