Arcolectric C1433ALMAL technical specifications.
| Color | Blue, Red |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | No |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric C1433ALMAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.