Arcolectric C1435ALMAA technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 100 |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric C1435ALMAA to view detailed technical specifications.
No datasheet is available for this part.