Arcolectric C1500ATAAA technical specifications.
| Contact Material | Silver |
| Illumination Type | Illuminated |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric C1500ATAAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.