Arcolectric C1501ALAAA technical specifications.
| Contact Current Rating | 16A |
| Illumination Type | Illuminated |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric C1501ALAAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.