
Arcolectric C1553VQNAL technical specifications.
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric C1553VQNAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.