Arcolectric C1560ATAAB technical specifications.
| Contact Material | Silver |
| Illumination Type | Illuminated |
| Reach SVHC Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric C1560ATAAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.