
Arcolectric C1561ALAAA technical specifications.
| Contact Current Rating | 16A |
| Illumination Type | Illuminated |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric C1561ALAAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.