Arcolectric C1570ALAAAB technical specifications.
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Illumination Type | Illuminated |
| Mount | Panel |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Termination | Quick Connect |
| Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric C1570ALAAAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
