Arcolectric C1570ATBB technical specifications.
| Contact Material | Silver |
| Current Rating | 16A |
| Ratings | IP40 |
| Termination | Blade Terminal |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric C1570ATBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.