
Arcolectric C1700HOAAC technical specifications.
| Color | Black |
| Contact Material | Brass |
| Height | 25.4mm |
| Illumination Type | Illuminated |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric C1700HOAAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
