Arcolectric C1720HOAAG technical specifications.
| Actuator Length | 16.4mm |
| Actuator Material | PC |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Mount | Panel |
| Ratings | IP40 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric C1720HOAAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.