Arcolectric C1770OO technical specifications.
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Height | 30.2mm |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Series | C1700 |
| Throw Configuration | DPDT |
| Width | 25.2mm |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric C1770OO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.