
Arcolectric C287000MAC technical specifications.
| Color | Green |
| Current Rating | 3mA |
| Forward Current | 3mA |
| Length | 37.7mm |
| Lens Style | Round, Flat |
| Max Supply Voltage (AC) | 230V |
| Min Supply Voltage (AC) | 110V |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric C287000MAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
