Arcolectric C5503AA technical specifications.
| Contact Current Rating | 20A |
| Mount | Panel |
| RoHS Compliant | Yes |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric C5503AA to view detailed technical specifications.
No datasheet is available for this part.