Arcolectric C5503ATNAB technical specifications.
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric C5503ATNAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.