Arcolectric C7053AFNAA technical specifications.
| Color | Red |
| Contact Current Rating | 16A |
| Contact Material | Brass |
| Mount | Panel |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Termination | Tab |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric C7053AFNAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.