Arcolectric F0092TOAAA technical specifications.
| Material | Chrome |
| Mount | External |
| Outside Diameter | 16mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric F0092TOAAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.