Arcolectric H0568BYNAA technical specifications.
| Color | Red |
| Current Rating | 20mA |
| Length | 37mm |
| Lens Style | Round, Flat |
| Max Supply Voltage (AC) | 250V |
| Min Supply Voltage (AC) | 200V |
| Mount | Panel |
| Operating Supply Voltage | 230V |
| Outside Diameter | 9.5mm |
| Reach SVHC Compliant | No |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric H0568BYNAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.