The H8351ABAAA panel mount switch from Arcolectric has a contact current rating of 16A and operates within a temperature range of 0 to 105°C. It features a black color and tab termination. The switch is not Reach SVHC compliant. Dimensions include a width of 12.1mm and a tab width of 4.8mm.
Arcolectric H8351ABAAA technical specifications.
| Color | Black |
| Contact Current Rating | 16A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Series | 8300 |
| Tab Width | 4.8mm |
| Termination | Tab |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric H8351ABAAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.