Arcolectric H8351ABAAD technical specifications.
| Contact Current Rating | 16A |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Termination | Tab |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric H8351ABAAD to view detailed technical specifications.
No datasheet is available for this part.