Arcolectric H8353ABBR7 technical specifications.
| Actuator Length | 4.5mm |
| Illumination Type | Lamp |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Arcolectric H8353ABBR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.