Arcolectric H8600VBBR01 technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Ratings | IP40 |
| Termination | Blade Terminal |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric H8600VBBR01 to view detailed technical specifications.
No datasheet is available for this part.