GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Arcolectric K2228ER-436W technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Current Rating | 16A |
| Electrical Life | 10000Cycles |
| Mount | Panel, Snap in |
| Package Quantity | 500 |
| Packaging | Bulk |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric K2228ER-436W to view detailed technical specifications.
No datasheet is available for this part.