The K232CB switch features a 16A current rating and 250V AC voltage rating, with a panel mount configuration and DP3T throw configuration. It has a nylon and polyamide actuator with a standard type and 2.3mm length. The switch is designed for 10000 electrical cycles and is available in bulk packaging with 1000 units per package.
Arcolectric K232CB technical specifications.
| Actuator Length | 2.3mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Current Rating | 16A |
| Electrical Life | 10000Cycles |
| Mount | Panel |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Switch Function | On-On-On |
| Termination | Quick Connect |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric K232CB to view detailed technical specifications.
No datasheet is available for this part.