
Arcolectric L006700NAA technical specifications.
| Length | 41.9mm |
| Lens Style | Round, Flat |
| Mount | Base |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | No |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric L006700NAA to view detailed technical specifications.
No datasheet is available for this part.
