Arcolectric L0569AWNAF technical specifications.
| Color | Orange |
| Current Rating | 20mA |
| Lead Length | 200mm |
| Length | 26mm |
| Lens Style | Round, Flat |
| Max Supply Voltage (AC) | 250V |
| Min Supply Voltage (AC) | 200V |
| Mount | Base |
| Operating Supply Voltage | 230V |
| Outside Diameter | 10mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric L0569AWNAF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.