
Arcolectric L104100FAD technical specifications.
| Current Rating | 20mA |
| Mount | External |
| Operating Supply Voltage | 14V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric L104100FAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.