
Arcolectric L104100FAI technical specifications.
| Current Rating | 20mA |
| Mount | External |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric L104100FAI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.