
Arcolectric L104100NAA technical specifications.
| Color | Red |
| Current Rating | 20mA |
| Lens Style | Round, Flat |
| Mount | External |
| Operating Supply Voltage | 250V |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric L104100NAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
