Arcolectric L104100NAI technical specifications.
| Current Rating | 20mA |
| Lens Style | Round |
| Mount | External |
| Operating Supply Voltage | 130V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric L104100NAI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.