
Arcolectric L1041OSLAA technical specifications.
| Color | Red |
| Length | 9.9mm |
| Material | Brass |
| Mount | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Arcolectric L1041OSLAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
