Arcolectric NL589C2R technical specifications.
| Current | 20mA |
| Lens Color | Red |
| Lens Transparency | Diffused |
| Package Quantity | 100 |
| Series | NL |
| Termination | Quick Connect |
| Voltage | 130V |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric NL589C2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.