Arcolectric T0063AOFAC technical specifications.
| Diameter | 14.7mm |
| Lens Style | Round, Flat |
| Mount | Panel |
| Panel Thickness | 9.6mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric T0063AOFAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.