This panel mount switch features a brass and tin contact material, with a current rating of 10A. It has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The switch is rated for 250V and meets the UL94 V-2 flammability standard.
Arcolectric T0717SBAAA technical specifications.
| Contact Material | Brass, Tin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-2 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric T0717SBAAA to view detailed technical specifications.
No datasheet is available for this part.